Schneider Electric Aluminium Cable Rod

Subtotal (1 unit)*

$1,396.57

(exc. GST)

$1,536.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,396.57

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
429-156
Mfr. Part No.:
ISM20107P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

Aluminium

Kit Includes

Pole

Series

OptiLine

COO (Country of Origin):
DK
The Schneider Electric Two sided tension mounted pole with a powder coated surface finish. Being made of aluminium material, this pole is quite reliable and resistant. This pole has an adjustability of ceiling fixing of 400 mm. It also has a front opening size of 45 mm. It is 116 mm in width, 90 mm in depth, and from 2700 mm up to 3100 mm in height. This product is sold in set of 1.

RoHS compliant
IP30 protection degree
Mercury free
Easy to install as well as to dismount

Related links