Phoenix Contact Cable Marker, 1656660
- RS Stock No.:
- 881-0401
- Mfr. Part No.:
- 1656660
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$8.36
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.36 |
*price indicative
- RS Stock No.:
- 881-0401
- Mfr. Part No.:
- 1656660
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Length | 2mm | |
| Width | 7mm | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Length 2mm | ||
Width 7mm | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Marker label, plastic, plate with 20 labels
Related links
- Phoenix Contact Cable Marker 0832100
- Phoenix Contact Cable Marker Pre-printed "0", 0831504
- Phoenix Contact Cable Marker 0832101
- Phoenix Contact Cable Marker 0828571
- Phoenix Contact Cable Marker Pre-printed "0"
- Phoenix Contact Cable Marker Pre-printed "0", 0831521
- Phoenix Contact Cable Marker White 6 mm Cable, 1116145
- Phoenix Contact WML Cable Marker 0803386
