Panduit StrongHold™, Black, PMD-0-9
- RS Stock No.:
- 845-7312
- Distrelec Article No.:
- 155-10-607
- Mfr. Part No.:
- PMD-0-9
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.24
(exc. GST)
$93.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $85.24 |
| 15 - 49 | $78.00 |
| 50 + | $70.94 |
*price indicative
- RS Stock No.:
- 845-7312
- Distrelec Article No.:
- 155-10-607
- Mfr. Part No.:
- PMD-0-9
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | StrongHold™ | |
| Legend Colour | Black | |
| Length | 2.4m | |
| Width | 2mm | |
| Printable | No | |
| Material | Polyester | |
| Marker Colour | White | |
| Standards/Approvals | RoHS, No SVHC | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series StrongHold™ | ||
Legend Colour Black | ||
Length 2.4m | ||
Width 2mm | ||
Printable No | ||
Material Polyester | ||
Marker Colour White | ||
Standards/Approvals RoHS, No SVHC | ||
Related links
- RS PRO Cable Marker Pre-printed "0-9"
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- Panduit Pan-Ty Cable Marker, PLM1M-M UL 94 V-0 80N
- Panduit Cable Marker Pre-printed "1 to 45", PCMB-3 UL 94 V-0
- RS PRO PB Clip-On Cable Marker Pre-printed "0-9" Black
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- Lapp Fleximark kit contents: Markers 0 → 9, 83254122
