3M ScotchCode STD Cable Marker, Black, Pre-printed "L2", SDR-L2 2.73N/cm
- RS Stock No.:
- 840-1476
- Distrelec Article No.:
- 304-65-542
- Mfr. Part No.:
- SDR-L2
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 840-1476
- Distrelec Article No.:
- 304-65-542
- Mfr. Part No.:
- SDR-L2
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Legend | L2 | |
| Series | ScotchCode STD | |
| Legend Colour | Black | |
| Length | 2.43m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | RoHS Compliant | |
| Tensile Strength | 2.73N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Legend L2 | ||
Series ScotchCode STD | ||
Legend Colour Black | ||
Length 2.43m | ||
Width 5.46mm | ||
Printable No | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals RoHS Compliant | ||
Tensile Strength 2.73N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Self-Adhesive Wire Marking Tape Refill Roll
From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.
Features and Benefits
• Firm adhesion;• Easy to use, simply pull and tear from the marker roll;• Suitable for use on large or small gauge wire or cable;• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear;• Available in a range of legends
Applications
From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- 3M ScotchCode Cable Marker SDR 9-89209
- 3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
- HellermannTyton WIC0 Cable Marker Pre-printed "L2" 2 mm Cable, 561-00324 WIC0-L2-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Z" 2.3 mm Cable, 2-1768043-9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "P" 2.3 mm Cable, 1-1768043-5