Legrand 037846 Cable Marker, Black, Pre-printed "U", 037846
- RS Stock No.:
- 333-985
- Mfr. Part No.:
- 037846
- Brand:
- Legrand
Subtotal (1 box of 240 units)*
$64.64
(exc. GST)
$71.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $64.64 | $0.269 |
*price indicative
- RS Stock No.:
- 333-985
- Mfr. Part No.:
- 037846
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | U | |
| Series | 037846 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend U | ||
Series 037846 | ||
Legend Colour Black | ||
Material Plastic | ||
Marker Colour White | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Memo cab marker for wiring is designed with a black capital letter "U" on a white background. It is part of the Memo cab marking system, which features a closed ring design and offers high resistance in very aggressive environments. The markers are supplied in strips of 24.
Imprint Letters
Material Plastic
Color White
Related links
- Legrand 038350 Cable Marker Pre-printed "U", 038350
- RS PRO MB-1 Cable Marker Pre-printed "U"
- RS PRO EC Slide-On Cable Marker Pre-printed "U" 3.6 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "U" 3.5 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "U" 1.7 mm Cable, 901-10165
- WAGO 209 Snap-On Cable Marker Pre-printed "U" White, 209-817
- RS PRO MB2 Snap-On Cable Marker Pre-printed "U" 4 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "U" 1 mm Cable, 901-10280
