HellermannTyton 515 Slide-On Cable Marker, Pre-printed "8", 3 mm Cable Black, 1 mm Cable, 515-01688 HGDC1-3 8-PVC-GY

Subtotal (1 reel of 1000 units)*

$42.56

(exc. GST)

$46.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$42.56$0.043

*price indicative

RS Stock No.:
289-1150
Mfr. Part No.:
515-01688 HGDC1-3 8-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

8

Series

515

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Length

3.5mm

Width

3.3mm

Printable

Yes

Material

Flexible Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Black

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton slide-on cable marker is a versatile tool for marking cable and wire, suitable for various applications such as panel building, mass transit, utilities, telecommunications, and electrical contracting.

Flexible material

Markers are applied before termination takes place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy