Partex Marking Systems PA Cable Marker, Yellow, 1.3 → 3mm Cable
- RS Stock No.:
- 288-8706
- Distrelec Article No.:
- 136-81-012
- Mfr. Part No.:
- PA-20004SV40.1
- Brand:
- Partex Marking Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8706
- Distrelec Article No.:
- 136-81-012
- Mfr. Part No.:
- PA-20004SV40.1
- Brand:
- Partex Marking Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Minimum Cable Diameter | 4mm | |
| Series | PA | |
| Cable Diameter Range | 1.3 → 3mm | |
| Maximum Cable Diameter | 10mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Minimum Cable Diameter 4mm | ||
Series PA | ||
Cable Diameter Range 1.3 → 3mm | ||
Maximum Cable Diameter 10mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- SE
The Cable Marker is a closed combination marker. Unique bellow design enables wide diameter range and permanent grip. A chevron cut prevents twisting between adjacent sleeves. For applications including electrical engineering, pneumatics and hydraulics.
Excellent legibility
Available in halogen free material
Flammability resistance according to UL94V0
Available in halogen free material
Flammability resistance according to UL94V0
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Partex Marking Systems PA Cable Marker 1.3 → 3mm Cable
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.1
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 1.3 mm Cable, PA-02003SV40.1
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "2" 1.3 mm Cable, PA-02003SV40.2
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "3" 1.3 mm Cable, PA-02003SV40.3
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.SEMICOLON
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.8
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.H











