Partex Marking Systems PA Clip-On Cable Marker, Yellow, Pre-printed "3", 3 mm Cable Yellow, 1.3 mm Cable, PA-02003SV40.3

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6388
Distrelec Article No.:
136-80-030
Mfr. Part No.:
PA-02003SV40.3
Brand:
Partex Marking Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Partex Marking Systems

Marker Type

Label

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

3

Series

PA

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1.3mm

Legend Colour

Yellow

Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

60°C

Standards/Approvals

No

Fire Behaviour

Flame Resistant

Resistance Features

Temperature Resistant, UV Resistant, Chemical Resistant, Flame Resistant

COO (Country of Origin):
SE
The Cable markers is a high-quality product designed for various applications. With advanced technology and reliable performance, this product is a must-have for tech enthusiasts and professionals alike.

High-quality construction for durability and longevity

Advanced technology for efficient performance

Compact design for easy integration into existing setups

Wide range of compatibility with different systems and devices

Reliable performance for uninterrupted operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy