Partex Marking Systems PA Clip-On Cable Marker, Yellow, Pre-printed "2", 3 mm Cable Yellow, 1.3 mm Cable, PA-02003SV40.2
- RS Stock No.:
- 283-6387
- Distrelec Article No.:
- 136-80-022
- Mfr. Part No.:
- PA-02003SV40.2
- Brand:
- Partex Marking Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6387
- Distrelec Article No.:
- 136-80-022
- Mfr. Part No.:
- PA-02003SV40.2
- Brand:
- Partex Marking Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Cable Marker | |
| Marker Type | Label | |
| Fixing Method | Clip-On | |
| Legend | 2 | |
| Series | PA | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Resistant | |
| Resistance Features | Chemical Resistant, Flame Resistant, Temperature Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Cable Marker | ||
Marker Type Label | ||
Fixing Method Clip-On | ||
Legend 2 | ||
Series PA | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour Yellow | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Resistant | ||
Resistance Features Chemical Resistant, Flame Resistant, Temperature Resistant, UV Resistant | ||
- COO (Country of Origin):
- SE
The Cable markers is a high-quality and efficient electronic component that is designed to provide reliable performance in various applications. With its advanced features and durable construction, this product is a must-have for professionals and hobbyists alike.
Advanced electronic component for enhanced performance
Durable construction for long-lasting use
Efficient design to optimize functionality
High-quality materials for reliability and stability
Compact size for easy integration into existing systems
Related links
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "3" 1.3 mm Cable, PA-02003SV40.3
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 1.3 mm Cable, PA-02003SV40.1
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.2
- Partex Marking Systems PA Cable Marker Pre-printed "2 5 mm Cable PA-10003SV40.2
- Partex Marking Systems PA Cable Marker 1.3 → 3mm Cable
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 2.5 mm Cable, PA-10003SV40.1
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.D
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 3 mm Cable Black PA-02003SV40.F
