Partex Marking Systems PK Cable Marker, Yellow Yellow, PK+20004SV40.0
- RS Stock No.:
- 288-3529
- Distrelec Article No.:
- 136-82-002
- Mfr. Part No.:
- PK+20004SV40.0
- Brand:
- Partex Marking Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3529
- Distrelec Article No.:
- 136-82-002
- Mfr. Part No.:
- PK+20004SV40.0
- Brand:
- Partex Marking Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Cable Marker | |
| Series | PK | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 11.3mm | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Temperature Resistant, UV Resistant, Chemical Resistant, Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Cable Marker | ||
Series PK | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 11.3mm | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Temperature Resistant, UV Resistant, Chemical Resistant, Flame Resistant | ||
- COO (Country of Origin):
- SE
The combination marker is a versatile solution for cable and pipe marking, offering universal compatibility with all diameters. It can be swiftly installed onto Partex PKH or POH holders, which are secured around the cable using cable ties, ensuring a fast and hassle free installation process. Highly durable in exposed environments and with excellent readability.
Complete combination properties
Entirely closed and twist protected
PKZ is in halogen free material
Related links
- Partex Marking Systems PK Cable Marker PK+20004SV40.1
- Partex Marking Systems Pk Cable Marker for PKH Or POH Holder, PK+20004SV40.2
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.0 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.3 UL 94 V-0
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.0
- Partex Marking Systems PA Cable Marker Pre-printed "2 5 mm Cable PA-10003SV40.2
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.7 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.1 UL 94 V-0
