WAGO Marked Snap-On Cable Marker, White, Pre-printed "2, Numbers" Black, 209-802
- RS Stock No.:
- 278-3770
- Mfr. Part No.:
- 209-802
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$18.86
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.886 | $18.86 |
*price indicative
- RS Stock No.:
- 278-3770
- Mfr. Part No.:
- 209-802
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Numbers | |
| Legend | 2, Numbers | |
| Series | Marked | |
| Legend Colour | White | |
| Marker Colour | Black | |
| Fire Behaviour | Halogen Free, V2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Numbers | ||
Legend 2, Numbers | ||
Series Marked | ||
Legend Colour White | ||
Marker Colour Black | ||
Fire Behaviour Halogen Free, V2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Marker strip is a white in color and horizontally marked component, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.
Halogen free
RoHS compliant
Related links
- WAGO Marked Snap-On Cable Marker Pre-printed "Numbers 209-218
- WAGO 209 Snap-On Cable Marker Pre-printed "+220% 209-215
- WAGO 209 Snap-On Cable Marker Pre-printed "+26% 209-205
- WAGO 209 Snap-On Cable Marker Pre-printed "Numbers 209-212
- WAGO 209 Snap-On Cable Marker Pre-printed "Numbers 209-202
- WAGO 209 Snap-On Cable Marker Pre-printed "Numbers 209-225
- WAGO 209 Snap-On Cable Marker Pre-printed "Numbers 209-222
- WAGO 209 Snap-On Cable Marker Pre-printed "28" Black, 209-206
