WAGO 211 Push-in Cable Marker, White, Pre-printed "Plain", 5 mm Cable White, 1.4 mm Cable, 211-811
- RS Stock No.:
- 278-4043
- Distrelec Article No.:
- 303-17-096
- Mfr. Part No.:
- 211-811
- Brand:
- WAGO
Subtotal (1 unit)*
$990.06
(exc. GST)
$1,089.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.06 |
*price indicative
- RS Stock No.:
- 278-4043
- Distrelec Article No.:
- 303-17-096
- Mfr. Part No.:
- 211-811
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Method | Push-in | |
| Product Type | Cable Marker | |
| Legend | Plain | |
| Series | 211 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 1.4mm | |
| Legend Colour | White | |
| Length | 12mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60068-2-5:2010 Procedure B | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Method Push-in | ||
Product Type Cable Marker | ||
Legend Plain | ||
Series 211 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 1.4mm | ||
Legend Colour White | ||
Length 12mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60068-2-5:2010 Procedure B | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO marker is for smart printer and for use in nozzles.
Material polyester
It is halogen free
Related links
- WAGO 211 Threaded Cable Marker Pre-printed "Plain" 2.3 mm Cable, 211-861-1
- WAGO 211 Push-in Cable Marker Pre-printed "Plain", 211-821
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- WAGO 211 Tie On Cable Marker Pre-printed "Plain" White, 211-835-1
- WAGO 211 Cable Labels Pre-printed "Plain", 211-150
- WAGO 211 Push-in Cable Marker 211-120
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 1.4 mm Cable, 003880-000
- WAGO 209 Snap-On Cable Marker Pre-printed "Plain or Blank" Black, 209-199
