WAGO 211 Push-in Cable Marker, Pre-printed "Plain" White, 211-120

Subtotal (1 pack of 30 units)*

$580.83

(exc. GST)

$638.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +$19.361$580.83

*price indicative

RS Stock No.:
278-4020
Mfr. Part No.:
211-120
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Fixing Method

Push-in

Product Type

Cable Marker

Legend

Plain

Series

211

Length

23mm

Width

2mm

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

140°C

Standards/Approvals

EN 60068-2-5:2010 Procedure B

Resistance Features

Smear Resistant

COO (Country of Origin):
DE
The WAGO marker is for IP200 plotter and for use in nozzles.

It is halogen free

Operation temperature -40 to +140 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy