TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "/", 1.8 mm Cable White, 1.4 mm Cable, 003880-000
- RS Stock No.:
- 786-122
- Mfr. Part No.:
- 003880-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$464.28
(exc. GST)
$510.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $464.28 | $0.155 |
*price indicative
- RS Stock No.:
- 786-122
- Mfr. Part No.:
- 003880-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Legend | / | |
| Series | STD | |
| Maximum Cable Diameter | 1.8mm | |
| Minimum Cable Diameter | 1.4mm | |
| Legend Colour | Black | |
| Length | 2.4mm | |
| Width | 2mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Legend / | ||
Series STD | ||
Maximum Cable Diameter 1.8mm | ||
Minimum Cable Diameter 1.4mm | ||
Legend Colour Black | ||
Length 2.4mm | ||
Width 2mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker provides reliable wire and cable identification solutions, designed for easy application directly onto wires, enabling efficient projects without the need for additional printing equipment.
Manufactured from Zero Halogen polyoxymethylene for excellent chemical resistance
Designed to securely fit onto wire, ensuring consistent marker alignment
Temperature resistant from -40°C to 106°C, making it suitable for extreme conditions
Available in several sizes to accommodate wire diameters from 1 mm to 19 mm
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "2" 1.4 mm Cable, 2-1768037-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.4 mm Cable,
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 2.6 mm Cable, 094824-000
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" 1.4 mm Cable, 211-811
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 1 mm Cable, 880874-000
- TE Connectivity STD Snap-On Cable Marker Pre-printed "H" 2.3 mm Cable, 1768043-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "X" 2.3 mm Cable, 2-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "Q" 2.3 mm Cable, 1-1768043-7
