WAGO 209 Snap-On Cable Marker, White, Pre-printed "500" Black, 209-224
- RS Stock No.:
- 278-1791
- Mfr. Part No.:
- 209-224
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$18.86
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.886 | $18.86 |
*price indicative
- RS Stock No.:
- 278-1791
- Mfr. Part No.:
- 209-224
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Marker | |
| Marker Type | Numbers | |
| Fixing Method | Snap-On | |
| Legend | 500 | |
| Series | 209 | |
| Legend Colour | White | |
| Marker Colour | Black | |
| Fire Behaviour | V2, Halogen Free | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Marker | ||
Marker Type Numbers | ||
Fixing Method Snap-On | ||
Legend 500 | ||
Series 209 | ||
Legend Colour White | ||
Marker Colour Black | ||
Fire Behaviour V2, Halogen Free | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Marker strip is a white in color and horizontally marked component, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.
Halogen free
RoHS compliant
Related links
- WAGO 209 Snap-On Cable Marker Pre-printed "28" Black, 209-206
- WAGO 209 Snap-On Cable Marker Pre-printed "+" Black, 209-837
- WAGO 209 Snap-On Cable Marker Pre-printed "T" Black, 209-836
- WAGO 209 Snap-On Cable Marker Pre-printed "32" Black, 209-208
- WAGO 209 Snap-On Cable Marker Pre-printed "60" Black, 209-211
- WAGO 209 Snap-On Cable Marker Pre-printed "380" Black, 209-217
- WAGO 209 Snap-On Cable Marker Pre-printed "Z" Black, 209-822
- WAGO 209 Snap-On Cable Marker Pre-printed "210" Black, 209-214
