Legrand, 1000 Cable Marker, 0 395 10

This image is representative of the product range

Subtotal (1 box of 1000 units)*

$192.08

(exc. GST)

$211.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$192.08$0.192

*price indicative

RS Stock No.:
266-3466
Mfr. Part No.:
0 395 10
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Number of Pieces

1000

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand horizontal reading marker plate is number-type marking system for terminal blocks, Viking 3 terminal blocks provide the electrical connection between 2 flexible or rigid copper conductors.

White color

Presented by pre-cut marker plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy