Legrand, 1000 Cable Marker, 0 395 02

Subtotal (1 box of 1000 units)*

$233.57

(exc. GST)

$256.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$233.57$0.234

*price indicative

RS Stock No.:
266-3463
Mfr. Part No.:
0 395 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Number of Pieces

1000

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand plate of 100 blank pre-cut markers for viking3 terminal block pitch 8mm. This blank marking system allows marking before or after connection thanks to the open ring principle.

For manual marking

Compatible with logicab2 plotter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy