Legrand, 1200 Cable Marker, 0 382 10
- RS Stock No.:
- 299-5348
- Mfr. Part No.:
- 0 382 10
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1200 units)*
$167.17
(exc. GST)
$183.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | $167.17 | $0.139 |
| 15 - 49 | $165.13 | $0.138 |
| 50 + | $161.31 | $0.134 |
*price indicative
- RS Stock No.:
- 299-5348
- Mfr. Part No.:
- 0 382 10
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Number of Pieces | 1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Number of Pieces 1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Legrand Cable Marker
The Legrand black cable marker has a pre-printed 0 legend. It has a cable diameter ranging between 2.2mm and 3.3mm, length of 5mm and width of 3mm. This marker has positioning tabs to keep the markers aligned. It is made of nylon 66 material. Transparent holders for quick distribution and fitting of markers on the conductor are sold separately. These markers are available in quantity of 1200.
Features and Benefits
For marking cables that have already been installed
Suitable for 0.5mm2 to 1.5mm2 cross-section and terminal blocks
Clip on affixing method
For marking wiring and Viking 3 terminal blocks
