Phoenix Contact 2 (15X6)R C1 WH/BK, MM-WMT 4 Slide-On Cable Marker, 4.2 mm Cable White, 3 mm Cable, 1116192
- RS Stock No.:
- 233-3446
- Mfr. Part No.:
- 1116192
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$44.07
(exc. GST)
$48.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.07 |
*price indicative
- RS Stock No.:
- 233-3446
- Mfr. Part No.:
- 1116192
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | 2 (15X6)R C1 WH/BK, MM-WMT 4 | |
| Maximum Cable Diameter | 4.2mm | |
| Minimum Cable Diameter | 3mm | |
| Length | 6mm | |
| Width | 33.4mm | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018, DIN EN 61010-1, DIN EN 62208 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series 2 (15X6)R C1 WH/BK, MM-WMT 4 | ||
Maximum Cable Diameter 4.2mm | ||
Minimum Cable Diameter 3mm | ||
Length 6mm | ||
Width 33.4mm | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018, DIN EN 61010-1, DIN EN 62208 | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable marker is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor. The pre-punched geometry enables easy and convenient use.
Width 33.4 mm
Cable diameter 3 mm to 4.2 mm
Ambient temperature (operation) -40 °C to 120 °C
Colour white
Material polyester
Number of individual labels 324
Marking mounting type insert
Related links
- Phoenix Contact 5 (15X5)R C1 WH/BK 3.5 mm Cable White 1116191
- Phoenix Contact 4 (17X10)R C1 WH/BK 8.4 mm Cable White 1116194
- Phoenix Contact 5 (15X8)R C1 WH/BK 5.5 mm Cable White 1116193
- Phoenix Contact 4 (15X4)R C1 WH/BK 2.4 mm Cable White 1116144
- Phoenix Contact 5 (24X13)R C1 WH/BK 1116198
- Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker 9.5 mm Cable 0803926
- Phoenix Contact MM-WMS-2 3.2 (EX5)R C1 WH/BK Cable Marker 3.2 mm Cable 0803927
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
