HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "/", 2.8 mm Cable Yellow, 2 mm Cable, 561-01724

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
215-8552
Mfr. Part No.:
561-01724 WIC1-/-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

/

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01724


This clip on cable marker is designed for identification and organisation of cables and wires. Manufactured from durable polyamide 6.6 (PA66), it features a snap-on affixing method that ensures easy installation. The marker is 3mm in length and 5mm in width, suitable for cables with a diameter between 2mm and 2.8mm. It operates effectively in a wide temperatures ranging from -40°C to 85°C, offering versatility.

Features & Benefits


• Printable surface allows for custom labelling

• Vibration-resistant properties enhance durability in dynamic environments

• RoHS compliant ensures adherence to environmental standards

Applications


• Ideal for automation and electronics wiring identification

• Effective for managing cables in control panels

• Ideal for use with WIC tools

Can it be used outdoors?


Yes, it is suitable for indoor and outdoor use due to its temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy