HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "D", 2.8 mm Cable Yellow, 2 mm Cable, 561-01044

Subtotal (1 pack of 1000 units)*

$108.00

(exc. GST)

$119.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.108$108.00

*price indicative

RS Stock No.:
225-9862
Mfr. Part No.:
561-01044 WIC1-D-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

D

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01044


This cable marker is designed for efficient identification and organisation within electrical systems. Manufactured from durable polyamide 6.6, it features a yellow colour and compact dimensions of 3mm length and 5mm width. These cable markers are designed to fit cables with a diameter ranging from 2mm to 2.8mm, making them suitable for various applications. Furthermore, the hot foil print method ensures that marking withstands time, maintaining clarity and precision throughout its use.

Features & Benefits


• Snap-on fixation allows for quick and easy installation

• Printable markers enable custom labelling for clear identification

• Vibration resistance enhances durability in dynamic environments

• UL 94 V0 flammability rating ensures safety

• RoHS compliance ensures environmentally-friendly usage

Applications


• Suitable for use with cables and wires

• Used for organisation in automated systems

Can it withstand high temperatures?


Yes, it operates effectively in temperatures from -40 to 85°C.

Is it compatible with existing tools?


It requires the WIC Tool for application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy