HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "D", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03044

Subtotal (1 pack of 500 units)*

$80.00

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.16$80.00

*price indicative

RS Stock No.:
215-8693
Mfr. Part No.:
561-03044 WIC3-D-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

D

Series

WIC

Maximum Cable Diameter

5.3mm

Minimum Cable Diameter

4.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

COO (Country of Origin):
FR
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. The two WICA accessories are ideal for marking cables of larger diameters (6mm-95mm2).

Fast and easy to use pre-printed nylon snap-on marker

Ideal where termination is completed or for maintenance and repair

Markers lock together to give perfect text alignment

Vibration resistant markers, WIC markers lock onto wire and cable tightly

WIC tool holds 20 WIC markers in all four sizes

Gripping system locks markers onto wire and resists rotation

Popular 2 digit markings such as L1, L2, L3, PE are available in yellow or colour code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy