HellermannTyton WIC1 Cable Marker, Black, Pre-printed "2", 2.8 mm Cable Yellow, 2 mm Cable, 561-01624 WIC1-2-PA66-YE
- RS Stock No.:
- 225-9852
- Mfr. Part No.:
- 561-01624 WIC1-2-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$108.00
(exc. GST)
$119.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.108 | $108.00 |
*price indicative
- RS Stock No.:
- 225-9852
- Mfr. Part No.:
- 561-01624 WIC1-2-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC1 series of pre-printed cable markers easily snap onto cables and wires with marking text of 2. The WIC tool ensures an easy application of the markers simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment.
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping sys
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622 WIC1-2-PA66-RD
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "4" 2 mm Cable, 561-01644
- HellermannTyton WIC0 Cable Marker Pre-printed "2" 2 mm Cable, 561-00624 WIC0-2-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "SIGN" 2 mm Cable, 561-01004
- HellermannTyton WIC1 Cable Marker Pre-printed "4" 2 mm Cable, 561-01644 WIC1-4-PA66-YE
- HellermannTyton WIC1 Cable Marker Pre-printed "AC" 2 mm Cable, 561-01000 WIC1-AC-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "A" 2 mm Cable, 561-01014
