HellermannTyton WIC0 Cable Marker, Black, Pre-printed "W", 2.8 mm Cable Yellow, 2 mm Cable, 561-00234 WIC0-W-PA66-YE

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9840
Mfr. Part No.:
561-00234 WIC0-W-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

W

Series

WIC0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00234


This HellermannTyton Cable Markers, with a cable diametre range of 2 to 2.8 mm, from the WIC0 series, are essential components for cable identification in various industries. The yellow markers provide clear labelling for cables, ensuring efficient cable management.

Features & Benefits


• Designed for cable diametre range of 2 to 2.8 mm for easy installation

• Yellow colour for high visibility and quick identification

• Ideal for industrial applications, providing reliable cable labelling

• Helps in organizing and managing cables effectively

Applications


• Used for cable labelling in automation, electronics, electrical, and mechanical industries.

• Ideal for wire marking in industrial settings.

Can these cable markers be used for cables with a diametre range of 2-2.8 mm?


Yes, these markers are specifically designed for cables within this diametre range.

Will these markers help in organizing cables in an industrial setting?


Yes, these markers are ideal for cable identification and labelling in various industries.

Is the yellow colour of these markers important for visibility?


Yes, the yellow colour ensures high visibility and easy identification of cables.

Can these markers be used for wire marking in electronic devices?


Yes, these markers are suitable for wire marking in electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy