HellermannTyton WIC0 Cable Marker, Black, Pre-printed "9", 2.8 mm Cable White, 2 mm Cable, 561-00699 WIC0-9-PA66-WH
- RS Stock No.:
- 225-9799
- Mfr. Part No.:
- 561-00699 WIC0-9-PA66-WH
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 225-9799
- Mfr. Part No.:
- 561-00699 WIC0-9-PA66-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | WIC0 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series WIC0 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, White - 561-00699
This cable marker by HellermannTyton are specially designed to provide a relevant cable marking solution for high-traffic areas. The markers come in white colour with legend 9, suitable for cables with a diametre ranging from 2 to 2.8mm.
Features & Benefits
• Designed for cable diametre range of 2 to 2.8mm
• White colour with Legend 9 for easy identification
• Provides a reliable cable marking solution for various industries
• High-quality construction ensures durability and longevity
• Easy to install and use in different applications
• Suitable for cables with a diametre of 2.8mm
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for marking cables with a diametre of 2.8mm
• Used for cable identification in high-traffic areas
Can it be used for cables with a diametre above 2.8mm?
Yes, these cable markers are suitable for cables with a diametre of 2.8mm and below.
Will it withstand harsh industrial environments?
Yes, the HellermannTyton cable markers are designed to provide a reliable solution even in demanding conditions.
Is it easy to install on cables?
The markers are user-friendly and can be easily installed on cables without any hassle.
Related links
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "9" 0.8 mm Cable, 561-00699
- HellermannTyton WIC0 Cable Marker Pre-printed "9" 2 mm Cable, 561-00694 WIC0-9-PA66-YE
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC0 Cable Marker Pre-printed "0-9" 2 mm Cable, 561-00101 WIC0-0-9-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
