HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "9", 2.8 mm Cable White, 2 mm Cable, 561-01699
- RS Stock No.:
- 215-8564
- Mfr. Part No.:
- 561-01699 WIC1-9-PA66-WH
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 215-8564
- Mfr. Part No.:
- 561-01699 WIC1-9-PA66-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | 9 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend 9 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01699
This clip on cable marker is a solution for cable identification within various electrical applications. Made from Polyamide 6.6 (PA66), these white cable markers offer performance across a range of environmental conditions. Measuring 3mm in length and 5mm in width, they accommodate cable diameters from 2mm to 2.8mm, ensuring precise marking while maintaining structural integrity.
Features & Benefits
• Snap-on fixation allows easy application to cables
• Printable surface for custom identification
• Exceptional vibration resistance for durability
• Compliant with RoHS standards for safety
• Compact size enhances compatibility with various wires
Applications
• Ideal for labelling cables in automation systems
• Utilised in electrical installations for clear identification
Can the markers withstand extreme temperatures?
Yes, it can operate from -40 to +85°C.
- RS Stock No. 2158565
- Mfr. Part No. 561-01694 WIC1-9-PA66-YE
Each (In a Pack of 1000)
$0.126
- RS Stock No. 2158558
- Mfr. Part No. 561-01664 WIC1-6-PA66-YE
Each (In a Pack of 1000)
$0.126
- RS Stock No. 2259876
- Mfr. Part No. 561-01124 WIC1-L-PA66-YE
Each (In a Pack of 1000)
$0.108
- RS Stock No. 2158553
- Mfr. Part No. 561-01702 WIC1-+-PA66-RD
Each (In a Pack of 1000)
$0.126
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2 mm Cable, 561-01694
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 4.3 mm Cable, 561-03699
- HellermannTyton WIC0 Cable Marker Pre-printed "9" 2 mm Cable, 561-00699 WIC0-9-PA66-WH
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "White ITE" 2 mm Cable,
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699










