HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "PE", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03344
- RS Stock No.:
- 215-8720
- Mfr. Part No.:
- 561-03344 WIC3-PE-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$84.00
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.168 | $84.00 |
*price indicative
- RS Stock No.:
- 215-8720
- Mfr. Part No.:
- 561-03344 WIC3-PE-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | PE | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend PE | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03344
This HellermannTyton clip on cable marker is designed with a cable diametre range of 4.3mm to 5.3mm, making it a versatile solution for various applications in the automation, electronics, electrical, and mechanical industries. With a snap-on affixing method, this yellow cable marker features a PE legend for clear identification. The WIC Series marker ensures high-quality performance in cable management tasks.
Features & Benefits
• Snap-on Marker design for easy installation in high-traffic areas
• Cable Diametre Range from 4.3mm to 5.3mm offers compatibility with a wide range of cables
• Yellow Colour for visibility and quick identification in complex wiring systems
• PE Legend Marker ensures clear labelling for efficient cable management
Applications
• Ideal for use in automation systems for cable identification
• Suitable for electrical panels for organizing wiring configurations
• Used in machinery for cable management requirements
Can it be used in high-traffic areas?
This cable marker is designed for use in high-traffic areas due to its durable construction.
Will it fit cable diametres outside the specified range?
No, this marker is specifically designed for cable diametres ranging from 4.3mm to 5.3mm.
Is it suitable for outdoor applications?
Yes, this cable marker can be used in outdoor environments thanks to its weather-resistant design.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03624
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 4.3 mm Cable, 561-03744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 4.3 mm Cable, 561-03704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "W" 4.3 mm Cable, 561-03234
