HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "EART", 5.3 mm Cable Yellow, 4.3 mm Cable,

Subtotal (1 pack of 500 units)*

$84.00

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.168$84.00

*price indicative

RS Stock No.:
215-8694
Mfr. Part No.:
561-03734 WIC3-EARTH-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Legend

EART

Series

WIC

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

No

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03734


This clip on cable marker from HellermannTyton is a versatile and efficient solution for cable labelling and identification in automation, electronics, electrical, and mechanical industries. With a cable diametre range of 4.3 to 5.3 mm, this Snap On marker in yellow with the EART legend is part of the WIC series, providing a reliable cable management solution for professionals in technical fields.

Features & Benefits


• Snap-on design for easy affixing

• Yellow colour for clear cable identification

• EART legend marker for efficient cable labelling

• Wide cable diametre range of 4.3 to 5.3 mm

Applications


• Ideal for use in automation systems

• Suitable for electronic equipment installation

• Perfect for labelling cables in electrical setups

• Great for cable identification in mechanical applications

Can it be used on cables with a diametre outside the 4.3-5.3 mm range?


This clip on cable marker is specifically designed for cables with a diametre between 4.3 and 5.3 mm, ensuring a secure fit and clear identification.

Can these markers be easily removed and repositioned?


The snap on design of these markers allows for easy affixing and removal without causing damage to the cables, making them convenient for cable management tasks.

Are these markers durable enough for long-term use in harsh environments?


HellermannTyton ensures that their markers are built to withstand challenging conditions, offering durability and reliability for extended use in different industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy