HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "L3", 5.3 mm Cable Grey, 4.3 mm Cable, 561-03338
- RS Stock No.:
- 215-8708
- Mfr. Part No.:
- 561-03338 WIC3-L3-PA66-GY
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$84.00
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.168 | $84.00 |
*price indicative
- RS Stock No.:
- 215-8708
- Mfr. Part No.:
- 561-03338 WIC3-L3-PA66-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | L3 | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend L3 | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Grey - 561-03338
This clip on cable marker by HellermannTyton is an essential tool for professionals in automation, electronics, electrical, and mechanical industries. Featuring a snap on affixing method, this marker is designed for high-traffic environments. With a cable diametre range of 4.3 to 5.3mm, in a sleek grey colour, and legend L3 marking, this marker ensures clear cable identification and organisation.
Features & Benefits
• Snap-on affixing method for quick and easy installation
• Cable Diametre Range 4.3 to 5.3mm ensures compatibility with various cables
• Grey Colour for easy visual identification in industrial settings
• Legend L3 marking for clear cable labelling
Applications
• Used for clear cable identification in automation systems
• Ideal for organizing cables in high-traffic areas
• Suitable for electrical installations requiring precise cable labelling
• Perfect for mechanical systems where cable management is crucial
Can it be used on cables with a diametre other than 4.3-5.3mm?
This clip on cable marker is recommended for cables within the specified diametre range for optimal performance.
Is it suitable for outdoor use?
Yes, this marker is designed for both indoor and outdoor applications, providing reliable cable identification in any environment.
Will it fade over time with exposure to sunlight?
This marker is UV resistant, ensuring long-lasting visibility even in outdoor settings.
Can it be reused if necessary?
While designed for single-use, this marker can be carefully removed and reinstalled if needed without compromising its effectiveness.
Is it compatible with different cable types?
This marker is versatile and suitable for use with various cable materials, making it a practical solution for diverse applications.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L3" 4.3 mm Cable, 561-03334
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 4.3 mm Cable, 561-03688
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02338
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "8" 4.3 mm Cable, 561-03688
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
