HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "AC", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03000

Subtotal (1 pack of 500 units)*

$84.00

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.168$84.00

*price indicative

RS Stock No.:
215-8683
Mfr. Part No.:
561-03000 WIC3-AC-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Legend

AC

Series

WIC

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03000


This clip on cable marker from HellermannTyton is a versatile solution for labelling cables in automation, electronics, electrical, and mechanical industries. With a snap-on affixing method and a bright yellow colour, this cable marker stands out for easy identification. The marker accommodates cable diametres ranging from 4.3 to 5.3mm, making it suitable for a variety of applications. The inclusion of the AC legend and WIC series designation adds to its functionality and reliability.

Features & Benefits


• Secure snap-on affixing method for quick and easy installation

• High-visibility yellow colour for clear identification

• Accommodates cable diametres from 4.3mm to 5.3mm for versatility

• Includes AC legend for specific cable marking needs

• Durable construction ensures long-lasting performance

Applications


• Ideal for labelling cables in automation systems

• Suitable for identifying wires in electronics applications

• Perfect for marking cables in electrical installations

• Useful for organizing wires in mechanical equipment

Can it be used with cables outside the specified diametre range?


This marker is designed to accommodate cables within the 4.3mm to 5.3mm diametre range for optimal performance.

Will it work with different coloured cables?


Yes, the bright yellow colour of this marker provides excellent visibility on cables of any colour.

Is it compatible with other HellermannTyton products?


Yes, this cable marker is part of the WIC series, ensuring compatibility with a range of HellermannTyton products.

Can it be reused if cables are reconfigured?


While the marker provides a secure fit, it is recommended to use a new one when cables are rearranged for accurate labelling.

Does it come with pre-printed legends other than "AC"?


This marker comes with the "AC" legend pre-printed, offering a specific marking option for electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy