HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "3", 5.3 mm Cable Orange, 4.3 mm Cable, 561-03633
- RS Stock No.:
- 215-8668
- Mfr. Part No.:
- 561-03633 WIC3-3-PA66-OG
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$81.50
(exc. GST)
$89.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.163 | $81.50 |
*price indicative
- RS Stock No.:
- 215-8668
- Mfr. Part No.:
- 561-03633 WIC3-3-PA66-OG
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | 3 | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend 3 | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. The two WICA accessories are ideal for marking cables of larger diameters (6mm-95mm2).
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping system locks markers onto wire and resists rotation
Popular 2 digit markings such as L1, L2, L3, PE are available in yellow or colour code
Related links
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03634
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Orange 561-03753
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "3" 0.8 mm Cable, 561-00633
