HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "3", 3.8 mm Cable Orange, 2.8 mm Cable, 561-02633

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
215-8586
Mfr. Part No.:
561-02633 WIC2-3-PA66-OG
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Legend

3

Series

WIC

Maximum Cable Diameter

3.8mm

Minimum Cable Diameter

2.8mm

Legend Colour

White

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Orange

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02633


This clip on cable marker is designed for efficient cable identification and organisation. It is suitable for use in various industries and accommodates cable diameters ranging from 2.8mm to 3.8mm. The durable polyamide 6.6 (PA66) material ensures longevity, while its vibrant orange colour enhances visibility in complex wiring environments. With a total quantity of 1000 units, this product offers a practical solution for effective wire marking.

Features & Benefits


• Snap-on design facilitates quick and easy application

• Printable for personalised labelling and identification

• Vibration resistant, ensuring reliability in dynamic environments

• Flammability classified as UL 94 V0 for added safety

Applications


• Ideal for organisation in electrical assemblies

• Useful in environments subjected to vibrations

• Employs hot foil printing for customised text

What is the operating temperature range?


Yes, it operates effectively from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy