HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "Y", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02254
- RS Stock No.:
- 215-8653
- Mfr. Part No.:
- 561-02254 WIC2-Y-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 215-8653
- Mfr. Part No.:
- 561-02254 WIC2-Y-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | Y | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend Y | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02254
This clip-on cable marker is designed for efficient cable identification in various applications. Made from durable Polyamide 6.6 (PA66), it measures 5.6mm in width and provides a minimum cable diameter range of 2.8mm up to 3.8mm. This product is particularly effective for marking cables and wires.
Features & Benefits
• Snap-on design ensures easy installation on cables
• Printable functionality allows for custom identification labels
• Vibration-resistant construction enhances durability in dynamic environments
• UL 94 V0 certified provides assurance of fire safety standards
• RoHS compliant, ensuring environmentally friendly usage
Applications
• Used with cables requiring identification
• Ideal for categorising electrical wires in installations
• Suitable for marking in automation and electronics sectors
• Applicable for mechanical device wiring management
Will it withstand harsh temperatures?
Yes, it operates efficiently from -40 to 85°C.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "Y" 2 mm Cable, 561-01254
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "M" 2.8 mm Cable, 561-02134
