HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "R", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02184
- RS Stock No.:
- 215-8644
- Mfr. Part No.:
- 561-02184 WIC2-R-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$131.00
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.131 | $131.00 |
*price indicative
- RS Stock No.:
- 215-8644
- Mfr. Part No.:
- 561-02184 WIC2-R-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | R | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend R | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02184
This clip-on cable marker is designed for effective identification of cables ranging from 2.8mm to 3.8mm in diameter. Constructed from durable polyamide 6.6, this snap-on cable marker comes in a vibrant yellow colour and is 5.6mm wide and 3mm long. Suitable for a variety of applications, it meets the RoHS compliance standards, ensuring safety and environmental considerations in its use.
Features & Benefits
• Snap-on fixation for effortless installation
• Printable for clear identification of cables
• Vibration resistance enhances durability in challenging environments
• Complies with UL 94 V0 fire safety standards
Applications
• Used for marking cables and wires in electrical setups
• Suitable for industrial environments with vibration exposure
• For identifying cables in electrical panels
Can it withstand high temperatures?
Yes, it operates effectively from -40 to +85°C.
What is the maximum wire size this connector can accommodate?
The connector supports wire sizes up to 2.50 mm².
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "M" 2.8 mm Cable, 561-02134
