HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "J", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02104

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
215-8619
Mfr. Part No.:
561-02104 WIC2-J-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Legend

J

Series

WIC

Maximum Cable Diameter

3.8mm

Minimum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02104


This clip on cable marker provides a practical solution for identifying cables and wires. Designed in a vibrant yellow, it measures 5.6mm in width and 3mm in length, offering clear visibility against various backgrounds. Constructed from high-quality polyamide 6.6 (PA66), this durable marker is designed to withstand temperatures ranging from -40 to 85°C. The marker is suitable for a cable diameter range of 2.8mm to 3.8mm.

Features & Benefits


• Snap-on design for quick and easy installation

• Printable for custom identification purposes

• Vibration-resistant, ensuring stability in dynamic environments

• RoHS compliant, meeting safety standards

Applications


• Used for marking cables in electrical installations

• Suitable for automotive and electronic cable and wire management

Can it be used with specific application tools?


It is designed for use with the WIC tool for application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy