HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "C", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02034

Subtotal (1 pack of 1000 units)*

$105.00

(exc. GST)

$116.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.105$105.00

*price indicative

RS Stock No.:
215-8608
Mfr. Part No.:
561-02034 WIC2-C-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Legend

C

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02034


This clip-on cable marker is designed for easy identification and organisation of cables and wires. Manufactured from durable polyamide 6.6, this marker features a bright yellow colour for visibility. It accommodates cable diameters ranging from 2.8mm to 3.8mm, ensuring a secure fit. With a compact size of 5.6mm in width and 3mm in length, it offers a practical solution for efficient cable management.

Features & Benefits


• Snap-on fixation method for quick installation

• Printable for customised cable identification

• Vibration resistant to maintain attachment

• RoHS compliant to meet environmental standards

Applications


• Ideal for home and office cable management

• For organising complex wiring in equipment

What is the operating temperature range?


It operates effectively from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy