HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "6", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02664
- RS Stock No.:
- 215-8592
- Mfr. Part No.:
- 561-02664 WIC2-6-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$111.00
(exc. GST)
$122.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.111 | $111.00 |
*price indicative
- RS Stock No.:
- 215-8592
- Mfr. Part No.:
- 561-02664 WIC2-6-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 6 | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 6 | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02664
This clip on cable marker is designed for effective identification of cables and wires. Constructed from durable polyamide 6.6 (PA66) material, it fits cable diameters ranging from 2.8mm to 3.8mm. With a length of 3mm and width of 5.6mm, this marker can accommodate various cable sizes, ensuring quick and easy labelling. It is available in a vibrant yellow colour, enhancing visibility and organisation.
Features & Benefits
• Vibration resistant for consistent performance in dynamic environments
• Printable surface allows for customisation of information
• Snap-on affixing method ensures fast and secure application
• RoHS compliant for environmentally friendly usage
Applications
• Ideal for labelling in electrical installations
• Applicable for organisation in electronic circuits
• Effective for categorising and identifying wires in control panels
What is the operating temperature range?
Yes, it operates effectively from -40 to +85°C.
Can it be easily removed from cables?
It is designed for a secure fit but can be removed if needed.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
