HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "6", 2.8 mm Cable Yellow, 2 mm Cable, 561-01664
- RS Stock No.:
- 215-8558
- Mfr. Part No.:
- 561-01664 WIC1-6-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 215-8558
- Mfr. Part No.:
- 561-01664 WIC1-6-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 6 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 6 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01664
This clip on cable marker is designed for labelling and organising wires and cables effectively. Made from durable polyamide 6.6 (PA66), it features a vibrant yellow colour that enhances visibility. The marker measures 3mm in length and 5mm in width, accommodating cable diameters ranging from 2mm to 2.8mm. It is suitable for a range of industrial applications, particularly in environments with temperature fluctuations.
Features & Benefits
• Vibration-resistant to endure harsh conditions
• Printable surface for custom labelling options
• UL 94 V0 flammability rating ensures safety
• RoHS compliant, meeting environmental standards
Applications
• Used for marking cables and wires in automation
• Ideal for electrical installations in challenging environments
• Suitable for bundling in cable management systems
What is the operating temperature range?
It operates between -40 and 85°C without issue.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
