TE Connectivity 3-176 Cable Markers, Black, Pre-printed "Black", 6 mm Cable Yellow, 4.5 mm Cable, 3-1768045-0
- RS Stock No.:
- 795-356
- Mfr. Part No.:
- 3-1768045-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$512.64
(exc. GST)
$563.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $512.64 | $0.171 |
*price indicative
- RS Stock No.:
- 795-356
- Mfr. Part No.:
- 3-1768045-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Markers | |
| Marker Type | Snap-On | |
| Legend | Black | |
| Series | 3-176 | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | Black | |
| Width | 3.7mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Markers | ||
Marker Type Snap-On | ||
Legend Black | ||
Series 3-176 | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour Black | ||
Width 3.7mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker offers reliable identification for wires and cables. Its flexible design ensures easy application and perfect alignment, making it Ideal for various labelling needs in electrical installations.
Made from Zero Halogen polyoxymethylene for durability
Self-extinguishing and UL94 HB Rated for enhanced safety
Resistant to a broad range of industrial fluids
Operating temperature range of -40°C to 106°C to suit extreme conditions
Related links
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 2.3 mm Cable, 3-1768043-8
- TE Connectivity 3-176 Cable Markers 3.5 mm Cable Yellow 3-1768043-6
- TE Connectivity 3-176 Marker Pre-printed "Black" 3.2 mm Cable, 3-1768043-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "D" 4.5 mm Cable, 1-1768045-7
- TE Connectivity STD Snap-On Cable Marker Pre-printed "9" 4.5 mm Cable, 1768045-8
- TE Connectivity STD12Y Snap-On Marker Pre-printed "V" 4.5 mm Cable, 4-1768045-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 4.5 mm Cable, 8-1768045-4
- RS PRO WEC Slide-On Cable Marker Pre-printed "9" 3 mm Cable
