TE Connectivity 3-176 Cable Markers, Black, Pre-printed "Black", 3 mm Cable Yellow, 2.3 mm Cable, 3-1768043-8
- RS Stock No.:
- 795-355
- Mfr. Part No.:
- 3-1768043-8
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4200 units)*
$501.05
(exc. GST)
$551.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $501.05 | $0.119 |
*price indicative
- RS Stock No.:
- 795-355
- Mfr. Part No.:
- 3-1768043-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Markers | |
| Marker Type | Snap-On | |
| Legend | Black | |
| Series | 3-176 | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Width | 3.5mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Markers | ||
Marker Type Snap-On | ||
Legend Black | ||
Series 3-176 | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Width 3.5mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker is designed for efficient wire identification, ensuring secure attachment to cables for clear labelling in various applications. Its robust construction provides durability and stability, enhancing safety across different environments.
Fabricated from Zero Halogen polyoxymethylene for exceptional strength
Suitable for cable diameters ranging from 2.3 to 3.0 mm
Quick and accurate installation via a convenient preloaded applicator
Resistant to key industrial fluids and extreme temperatures from -40°C to 106°C
Related links
- TE Connectivity 3-176 Marker Pre-printed "Black" 3.2 mm Cable, 3-1768043-7
- TE Connectivity 3-176 Cable Markers 3.5 mm Cable Yellow 3-1768043-6
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 4.5 mm Cable, 3-1768045-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.3 mm Cable, 6-1768043-2
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.3 mm Cable, 7-1768043-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "W" 2.3 mm Cable, 8-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 2.3 mm Cable, 6-1768043-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 2.3 mm Cable, 6-1768043-9
