TE Connectivity STD Snap-On Cable Marker, White, Pre-printed "2", 1.8 mm Cable Red, 1.4 mm Cable, 2-1768037-0

Subtotal (1 box of 3600 units)*

$475.89

(exc. GST)

$523.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$475.89$0.132

*price indicative

RS Stock No.:
785-486
Mfr. Part No.:
2-1768037-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

2

Series

STD

Maximum Cable Diameter

1.8mm

Minimum Cable Diameter

1.4mm

Legend Colour

White

Length

2mm

Width

2.4mm

Printable

No

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Red

Maximum Operating Temperature

106°C

Standards/Approvals

UL 94 HB

Fire Behaviour

UL 94HB

Resistance Features

Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant

COO (Country of Origin):
DE
The TE Connectivity Marker is a High quality Snap on solution for the permanent identification of wires and small cables. Available in STD and STB variants, it ensures clear labelling post-termination and installation.

Operating temperature range from -40°C to 106°C

Manufactured from zero halogen polyoxymethylene for safety

Excellent resistance to burning and UV stabilised material

Ten sizes available, accommodating cable diameters from 1.0 to 19.0 mm

Patented applicator prevents marker over-expansion during application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy