TE Connectivity TMS-SCE Cable Marker, Yellow, 16.2 mm Cable, 6.9 mm Cable, 6315830001
- RS Stock No.:
- 686-579
- Mfr. Part No.:
- 6315830001
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 80 units)*
$461.44
(exc. GST)
$507.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $461.44 | $5.768 |
*price indicative
- RS Stock No.:
- 686-579
- Mfr. Part No.:
- 6315830001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 16.2mm | |
| Minimum Cable Diameter | 6.9mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 16.2mm | ||
Minimum Cable Diameter 6.9mm | ||
Colour Yellow | ||
Length 50mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE marker sleeves are designed to meet the high-performance wire and cable marking needs of manufacturers. Made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin, these sleeves are suitable for a wide range of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, and military fuels and oils. These sleeves also meet the mark permanence requirements of SAE AS81531 4.6.2 and MIL-STD-202 before and after shrinking.
Permanent identification sleeves
Computer-printable
Lightweight for aerospace applications
Military specification material and print performance
CSA Certified
UL Recognized and VW all flame tubing test rated
Quick recovery for heat sensitive areas
Related links
- Wire Labels & Markers TMS-SCE-3/32-2.0-9
- Wire Labels & Markers TMS-SCE-3/8-2.0-9
- Wire Labels & Markers TMS-SCE-1/4-2.0-9
- TE Connectivity Yellow White Print Heat Shrink Labels 50 mm
- Wire Labels & Markers TMS-SCE-1/8-2.0-9
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- Wire Labels & Markers HT-SCE-1K-3/16-2.0
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
