TE Connectivity HT-SCE Cable Marker, Black, 3.84 mm Cable, 2.4 mm Cable, CA6194-000
- RS Stock No.:
- 685-388
- Mfr. Part No.:
- CA6194-000
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
$475.34
(exc. GST)
$522.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $475.34 | $9.507 |
*price indicative
- RS Stock No.:
- 685-388
- Mfr. Part No.:
- CA6194-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HT-SCE | |
| Maximum Cable Diameter | 3.84mm | |
| Minimum Cable Diameter | 2.4mm | |
| Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | EN45545-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HT-SCE | ||
Maximum Cable Diameter 3.84mm | ||
Minimum Cable Diameter 2.4mm | ||
Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals EN45545-2 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- US
The TE Connectivity HT-SCE wire markers are designed for use in high temperature applications or where extreme resistance to fuels, lubricants andcleaning solvents is required. They are also Ideal for applications in which low-vacuum outgassing is of high importance. The marker sleeves are MADE of highly flame retardant, heat-shrinkable fluoropolymer tubing.
Permanent identification sleeves for lasting identification
High continuous operating temperature for reliability in tough conditions
Extreme fluid resistance for durability in harsh environments
Low-vacuum outgassing for space and high-altitude applications
Wide range of sleeve sizes for various wire and bundle diameter
Related links
- Wire Labels & Markers TMS-SCE-3/4-2.0-4
- Wire Labels & Markers TMS-SCE-3/32-2.0-9
- Wire Labels & Markers TMS-SCE-3/8-2.0-9
- Wire Labels & Markers TMS-SCE-1/4-2.0-9
- Wire Labels & Markers TMS-SCE-1/8-2.0-9
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 769356-000
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
