TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "7", 4.5 mm Cable White, 3.2 mm Cable, 638470-000
- RS Stock No.:
- 677-533
- Mfr. Part No.:
- 638470-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
$458.23
(exc. GST)
$504.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $458.23 | $0.139 |
*price indicative
- RS Stock No.:
- 677-533
- Mfr. Part No.:
- 638470-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Legend | 7 | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 4.5mm | |
| Minimum Cable Diameter | 3.2mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Legend 7 | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 4.5mm | ||
Minimum Cable Diameter 3.2mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity White Pre-Printed Marker Size STD 09 with Printed Marking "7" designed for reliable wire identification in mid-sized cable assemblies.
Marker size STD 09 fits cable diameters 4.1 mm to 5.0 mm
Printed marking 7 in black for clear identification
Material polyoxymethylene for mechanical strength
Mounting style Snap-on free-hanging
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Marker Pre-printed "+" 3.2 mm Cable, 7-1768044-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 3.2 mm Cable, 792924-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 3.2 mm Cable, 672532-000
