HellermannTyton Ovalgrip Cable Marker, Black, 901-10143 UL 94 V-0 11MPa
- RS Stock No.:
- 281-5674
- Mfr. Part No.:
- 901-10143
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$18.08
(exc. GST)
$19.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $18.08 | $0.072 |
| 15 - 49 | $17.46 | $0.07 |
| 50 + | $16.78 | $0.067 |
*price indicative
- RS Stock No.:
- 281-5674
- Mfr. Part No.:
- 901-10143
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | Ovalgrip | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 8.6mm | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | UL94 V0 | |
| Resistance Features | Flame Resistant, Low Toxicity, Low Smoke, Halogen Free | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series Ovalgrip | ||
Legend Colour Black | ||
Length 4mm | ||
Width 8.6mm | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals UL94 V0 | ||
Resistance Features Flame Resistant, Low Toxicity, Low Smoke, Halogen Free | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- Panduit Cable Marker Pre-printed "1 to 45", PCMB-3 UL 94 V-0
- Phoenix Contact UCT-WMT Cable Marker 0801448 Flammability rating UL 94 V-0, UL 94 V-0
- Phoenix Contact US-WMT Cable Marker 0829287 Flammability rating UL 94 V-0, UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.2 UL 94 V-0
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.5 UL 94 V-0
- Panduit Pan-Ty Cable Marker, PLM1M-M UL 94 V-0 80N
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (8) UL 94 V-0
