HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "V", 5 mm Cable White, 2 mm Cable, 515-03959 HGDC2-5
- RS Stock No.:
- 567-304
- Mfr. Part No.:
- 515-03959 HGDC2-5 V-PVC-WH
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$29.28
(exc. GST)
$32.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $29.28 | $0.029 |
| 15 - 49 | $28.56 | $0.029 |
| 50 + | $27.52 | $0.028 |
*price indicative
- RS Stock No.:
- 567-304
- Mfr. Part No.:
- 515-03959 HGDC2-5 V-PVC-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | V | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Flame Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend V | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Printable No | ||
Material PVC | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Flame Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 2 mm Cable, 515-03956 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 515-03954 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "U" 2 mm Cable, 515-03958 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
