Phoenix Contact SD-WMTB Cable Marker, 0826543

Subtotal (1 pack of 100 units)*

$106.84

(exc. GST)

$117.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.84$1.068

*price indicative

RS Stock No.:
565-652
Mfr. Part No.:
0826543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

SD-WMTB

Length

29mm

Width

8mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Marker Colour

Silver

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS compliant and meets DIN EN 61010-1

COO (Country of Origin):
SE
The Phoenix Contact carrier for conductor marking collars is designed to enhance the organisation and identification of cables within complex setups. Crafted for compatibility with larger cross-section cables, it ensures a stable hold while enabling clear marking to streamline installations. The innovative assembly method using cable ties offers simple and effective mounting, making it a practical choice for both professional and industrial environments. Additionally, its robust manufacturing from high-quality PVC and black colour scheme provide not only durability but also visibility in various conditions. Whether in outdoor or exposed environments, this marking collar stands out with its UV resistance and wipe-proof performance attributes, ensuring compliance and longevity in critical applications.

Designed for larger cable cross-sections

Mounts easily with cable ties for hassle-free installation

Constructed from durable PVC for longevity

Offers excellent UV resistance for outdoor use

Wipe-resistant inscriptions for clear visibility

Complies with stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy