HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "X", 3 mm Cable White, 1 mm Cable, 901-10440
- RS Stock No.:
- 558-521
- Mfr. Part No.:
- 901-10440
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $2.70
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$9.87
(exc. GST)
$10.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $9.87 | $0.039 | - |
| 15 - 49 | $9.69 | $0.039 | $2.70 |
| 50 + | $9.53 | $0.038 | $17.00 |
*price indicative
- RS Stock No.:
- 558-521
- Mfr. Part No.:
- 901-10440
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | X | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend X | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, Black on White - 901-10440
This cable marker is a practical solution for effective identification and organisation of cables within various industries. Constructed from high-grade PVC, these durable markers have dimensions of 3.5mm in length and 3.3mm in width, making them suitable for cable diameters ranging from 1mm to 3mm. Designed to perform in extreme temperatures ranging from -65°C to +105°C, they ensure reliable use in demanding environments.
Features & Benefits
• Easy usage with a single size for diverse cable types
• Flexible material ensures a snug fit on cables
• Compatible with characters 0-9, A-Z, and standard symbols
• High-temperature tolerance for reliable performance
Applications
• Used for categorising wiring in electrical panels
• Suitable for cable management in automation systems
• Ideal for labelling components in mechanical assemblies
• Helpful in identifying cables in commercial installations
• Useful for marking wiring in automotive
What is the range of cable diameters suitable for this marker?
The marker accommodates a cable diameter range from 1mm to 3mm, ensuring compatibility with various cable sizes.
How does the flexible material enhance its usability?
The flexible PVC material allows the marker to conform securely to the cable, preventing slipping or detachment during use.
Can these markers withstand extreme temperatures?
Yes, they operate effectively in environments with temperatures from -65°C to +105°C, making them suitable for various applications.
What kind of environments are these markers resistant to?
They are resistant to acids and alkalis, making them a reliable choice for industrial and chemical environments.
How does the chevron cut feature benefit the marker's functionality?
The chevron cut design provides a secure lock between markers, ensuring that the text remains in place even under strain.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "X" 1 mm Cable, 901-10555 909-3010-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10564
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "B" 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
