HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "8", 3 mm Cable Grey, 1 mm Cable, 901-10275
- RS Stock No.:
- 391-328
- Mfr. Part No.:
- 901-10275
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$35.62
(exc. GST)
$39.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $35.62 | $0.036 |
| 15 - 49 | $34.74 | $0.035 |
| 50 + | $33.24 | $0.033 |
*price indicative
- RS Stock No.:
- 391-328
- Mfr. Part No.:
- 901-10275
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 8 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 8 | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Grey - 901-10275
This cable marker provides pre-printed identification for wiring and cable harnesses in demanding industrial settings. It is moulded from flexible PVC and designed to fit a range of conductor diameters, locking together for continuous legend alignment and straightforward application prior to termination.
Features & Benefits
• UL94 V-0 rated material for flame retardant performance
• Withstands continuous temperature up to 105°C
• Operates reliably down to -65°C for cold environments
• Acid and alkali resistant for corrosive conditions
• Chevron cut locks legends together preventing misalignment
• Flexible PVC returns securely onto the conductor for tight fits
• Withstands continuous temperature up to 105°C
• Operates reliably down to -65°C for cold environments
• Acid and alkali resistant for corrosive conditions
• Chevron cut locks legends together preventing misalignment
• Flexible PVC returns securely onto the conductor for tight fits
**Applications**
• Suitable for wire identification in automation cabinets
• Ideal for labelling cables in electronics assembly
• Used with control panels in electrical installations
• Can be used for harness marking in mechanical systems
• Suitable for field service work in adverse chemical environments
• Ideal for labelling cables in electronics assembly
• Used with control panels in electrical installations
• Can be used for harness marking in mechanical systems
• Suitable for field service work in adverse chemical environments
What marking options are available on these labels?
Legends include numerals 0–9, letters A–Z and standard electrical symbols for clear circuit identification.
How are the markers supplied for use on-site?
They are provided on reels that allow sequential dispensing and easy handling during pre-termination marking.
How does the marker profile aid installation on different cable sizes?
The specially shaped cross-section accommodates a range of outside diameters and the chevron end ensures locked alignment when multiple markers are joined.
Are these suitable where brief high temperature spikes occur?
The material tolerates intermittent elevated temperatures above its continuous rating for short-duration events.
Which environmental resistances support outdoor or industrial use?
The composition resists fuels as well as acid and alkali exposure, improving longevity in contaminated atmospheres.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10352
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10566
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10534
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 4 mm Cable, 901-10313
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10364
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10610
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 901-10578
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 2 mm Cable, 515-03953 HGDC2-5
