HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "U", 3 mm Cable White, 1 mm Cable, 901-10437
- RS Stock No.:
- 558-492
- Mfr. Part No.:
- 901-10437
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $3.00
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $12.09 | $0.048 | - |
| 15 - 49 | $11.89 | $0.048 | $3.00 |
| 50 + | $11.41 | $0.046 | $34.00 |
*price indicative
- RS Stock No.:
- 558-492
- Mfr. Part No.:
- 901-10437
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | U | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend U | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10437
This cable marker is designed for efficient electrical cable identification. It effectively labels cables with a flexible PVC construction suitable for a wide range of applications. Each marker is 3.5mm in length and fits cables with diameters ranging from 1mm to 3mm. The markers are presented in a convenient pack of 250, ensuring you have ample supply for various projects.
Features & Benefits
• Flexible PVC material securely adheres to various cable sizes
• Chevron cut design locks markers in place during use
• Pre-printed legends include numbers, letters, and symbols for clarity
• Compatible with slide-on usage for straightforward installation
Applications
• Used for identifying wires in electrical panels
• Used with cables in industrial automation environments
• Ideal for mechanical assembly line wiring organisation
• Suitable for HVAC requiring reliable labelling
What environmental factors can this marker withstand during its lifecycle?
This marker is acid resistant and able to endure exposure to various chemicals, ensuring longevity in challenging settings. The flexible material allows it to conform securely, maintaining legibility even under demanding conditions.
How does the slide-on application method benefit installation?
The slide-on application method simplifies the installation process, allowing for quick and efficient labelling of multiple cables before termination, enhancing workflow in busy environments.
Can it maintain integrity in high-temperature environments?
Yes, it operates within a temperature range of -65°C to +105°C, making it suitable for diverse applications, including those that may experience intermittent high temperatures.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "U" 1 mm Cable, 901-10280
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "U" 2 mm Cable, 901-10446
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "U" 4 mm Cable, 901-10318
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
